MX3AWT-A1-R250-000ADZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,48833 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,52773 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,48833 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,60924 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,60924 €
Datasheet
LED Lighting XLamp® MX-3 White, Cool 5000K 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX3AWT-A1-R250-000ADZ

DigiKey Part Number
MX3AWT-A1-R250-000ADZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX3AWT-A1-R250-000ADZ
Description
LED XLAMP COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MX-3 White, Cool 5000K 3.7V 350mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
75 (Typ)
Mfr
Current - Max
500mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, Gull Wing Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
5000K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
91lm (87lm ~ 94lm)
Height - Seated (Max)
0.058" (1.48mm)
Current - Test
350mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
3.7V
Base Product Number
Lumens/Watt @ Current - Test
70 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX3AWT-A1-0000-000AA1Cree LED0MX3AWT-A1-0000-000AA1-ND0,48833 €Parametric Equivalent
MX3AWT-A1-0000-000ADZCree LED0MX3AWT-A1-0000-000ADZ-ND0,52773 €Parametric Equivalent
MX3AWT-A1-0000-000AE3Cree LED0MX3AWT-A1-0000-000AE3-ND0,48833 €Parametric Equivalent
MX3AWT-A1-R250-000AA1Cree LED0MX3AWT-A1-R250-000AA1-ND0,60924 €Parametric Equivalent
MX3AWT-A1-R250-000AE3Cree LED0MX3AWT-A1-R250-000AE3-ND0,60924 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,58276 €145,69 €
5000,58050 €290,25 €
Manufacturers Standard Package
Unit Price without VAT:0,58276 €
Unit Price with VAT:0,70514 €