LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835AWT-R-U35GA0000-N0000001

DigiKey Part Number
2138-JE2835AWT-R-U35GA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JE2835AWT-R-U35GA0000-N0000001CT-ND - Cut Tape (CT)
2138-JE2835AWT-R-U35GA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JE2835AWT-R-U35GA0000-N0000001
Description
LED J WARM WHT 3500K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
53lm (Typ)
Flux @ 25°C, Current - Test
60lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
136 lm/W
CRI (Color Rendering Index)
90
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.098
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
1000,02340 €2,34 €
5000,02110 €10,55 €
1.0000,02018 €20,18 €
2.0000,01929 €38,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01843 €73,72 €
8.0000,01761 €140,88 €
12.0000,01715 €205,80 €
20.0000,01658 €331,60 €
28.0000,01622 €454,16 €
40.0000,01584 €633,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €