LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835AWT-R-H35GA0000-N0000001

DigiKey Part Number
2138-JE2835AWT-R-H35GA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JE2835AWT-R-H35GA0000-N0000001CT-ND - Cut Tape (CT)
2138-JE2835AWT-R-H35GA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JE2835AWT-R-H35GA0000-N0000001
Description
LED J WARM WHT 3500K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
163 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
3500K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 85°C, Current - Test
64lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
72lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
150mA
Thermal Resistance of Package
20°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
1000,02240 €2,24 €
5000,02012 €10,06 €
1.0000,01924 €19,24 €
2.0000,01839 €36,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01757 €70,28 €
8.0000,01679 €134,32 €
12.0000,01635 €196,20 €
20.0000,01581 €316,20 €
28.0000,01546 €432,88 €
40.0000,01510 €604,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €