Parametric Equivalent

CP41A-ADS-CL0P0354 | |
|---|---|
DigiKey Part Number | CP41A-ADS-CL0P0354-ND |
Manufacturer | |
Manufacturer Product Number | CP41A-ADS-CL0P0354 |
Description | LED AMBER CLEAR P4 T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.5V 4-EDIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.5V |
Mfr | Current - Test 70mA |
Packaging Tube | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-EDIP (0.200", 5.08mm) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 7.60mm L x 7.60mm W |
Lens Style Round with Domed Top | Height (Max) 6.80mm |
Lens Size 3.00mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP41A-ADS-CL0P0454 | Cree LED | 0 | CP41A-ADS-CL0P0454-ND | 0,15167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 0,14217 € | 8,53 € |
| Unit Price without VAT: | 0,14217 € |
|---|---|
| Unit Price with VAT: | 0,17203 € |

