Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU2239-R040-000N0H0A35G | |
|---|---|
DigiKey Part Number | 90-CMU2239-R040-000N0H0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2239-R040-000N0H0A35G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 171 lm/W |
Packaging Bulk | Current - Max 2.88A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 6232lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2239-0000-000N0H0A35G | Cree LED | 8 | 90-CMU2239-0000-000N0H0A35G-ND | 8,16000 € | Parametric Equivalent |
| CMU2239-0000-000N0H0A35H | Cree LED | 0 | 90-CMU2239-0000-000N0H0A35H-ND | 8,32220 € | Parametric Equivalent |
| CMU2239-0000-00PN0U0A35G | Cree LED | 0 | 90-CMU2239-0000-00PN0U0A35G-ND | 8,72680 € | Parametric Equivalent |
| CMU2239-0000-00PN0U0A35H | Cree LED | 0 | 90-CMU2239-0000-00PN0U0A35H-ND | 10,48950 € | Parametric Equivalent |
| CMU2239-0000-00PN0U0A6PP | Cree LED | 0 | 90-CMU2239-0000-00PN0U0A6PP-ND | 10,48950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,68875 € | 387,55 € |
| Unit Price without VAT: | 9,68875 € |
|---|---|
| Unit Price with VAT: | 11,72339 € |





