
CMU2236-R040-000N0U0A57G | |
|---|---|
DigiKey Part Number | 90-CMU2236-R040-000N0U0A57G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2236-R040-000N0U0A57G |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2236 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 150 lm/W |
Packaging Bulk | Current - Max 2.64A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 4945lm (Typ) | Lens Type Flat |
Current - Test 990mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,22925 € | 369,17 € |
| Unit Price without VAT: | 9,22925 € |
|---|---|
| Unit Price with VAT: | 11,16739 € |

