Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1516-R090-000N0B0A57E | |
|---|---|
DigiKey Part Number | 90-CMU1516-R090-000N0B0A57E-ND |
Manufacturer | |
Manufacturer Product Number | CMU1516-R090-000N0B0A57E |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1516 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 183 lm/W |
Packaging Bulk | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5700K 5-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2782lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1516-0000-000N0B0A57E | Cree LED | 0 | 90-CMU1516-0000-000N0B0A57E-ND | 2,68044 € | Parametric Equivalent |
| CMU1516-0000-000N0H0A57G | Cree LED | 0 | 90-CMU1516-0000-000N0H0A57G-ND | 2,68044 € | Parametric Equivalent |
| CMU1516-R090-000N0H0A57G | Cree LED | 0 | 90-CMU1516-R090-000N0H0A57G-ND | 4,00078 € | Parametric Equivalent |
| CIM-14-57-70-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-14-57-70-36-AC40-F5-3-ND | 3,20668 € | Parametric Equivalent |
| CXM-11-57-70-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-11-57-70-36-AC40-F5-3-ND | 3,27212 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 4,00078 € | 360,07 € |
| Unit Price without VAT: | 4,00078 € |
|---|---|
| Unit Price with VAT: | 4,84094 € |





