CMA1303-0000-000C0H0A35G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,60070 €
Datasheet
Image for CMA1303-0000-000C0H0A35G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1303-0000-000C0H0A35G

DigiKey Part Number
90-CMA1303-0000-000C0H0A35G-ND
Manufacturer
Manufacturer Product Number
CMA1303-0000-000C0H0A35G
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1303 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
9V
Series
Lumens/Watt @ Current - Test
64 lm/W
Packaging
Bulk
Current - Max
1.4A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
116°
Color
White, Warm
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
4.50mm Dia
Luminous Flux @ Current/Temperature
803lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1303-0000-000C0H0A35HCree LED090-CMA1303-0000-000C0H0A35H-ND2,60070 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,21060 €221,06 €
Manufacturers Standard Package
Unit Price without VAT:2,21060 €
Unit Price with VAT:2,67483 €