
JK2835AWT-X-H57EF0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835AWT-X-H57EF0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JK2835AWT-X-H57EF0000-N0000001 |
Description | LED J COOL WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 3-Step MacAdam Ellipse 18.2V 50mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 138 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 60mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5700K 3-Step MacAdam Ellipse | Supplier Device Package 1411 |
Flux @ 85°C, Current - Test 110lm (Typ) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 126lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 50mA | Thermal Resistance of Package 22°C/W |
Voltage - Forward (Vf) (Typ) 18.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56.000 | 0,02592 € | 1.451,52 € |
| Unit Price without VAT: | 0,02592 € |
|---|---|
| Unit Price with VAT: | 0,03136 € |

