Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1003-R160-000N0U0A35H | |
|---|---|
DigiKey Part Number | 90-CMU1003-R160-000N0U0A35H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1003-R160-000N0U0A35H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1003 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 145 lm/W |
Packaging Bulk | Current - Max 240mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 439lm (Typ) | Lens Type Flat |
Current - Test 90mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1003-R160-000N0U0A35G | Cree LED | 0 | 90-CMU1003-R160-000N0U0A35G-ND | 1,31481 € | Parametric Equivalent |
| SPHWHAHDNA27YZU3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNA27YZU3D4-ND | 1,60000 € | Parametric Equivalent |
| SPHWHAHDNA27YZU3DC | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNA27YZU3DC-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,57488 € | 251,98 € |
| Unit Price without VAT: | 1,57488 € |
|---|---|
| Unit Price with VAT: | 1,90560 € |



