LED Lighting XLamp® XT-E White, Cool 5700K 3-Step MacAdam Ellipse 2.77V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-E0-0000-000000J2G

DigiKey Part Number
90-XTEAWT-E0-0000-000000J2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-E0-0000-000000J2G
Description
LED XLAMP COOL WHITE 5700K 1414
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Cool 5700K 3-Step MacAdam Ellipse 2.77V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
157 lm/W
Mfr
Current - Max
1.5A
Series
Viewing Angle
115°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
5700K 3-Step MacAdam Ellipse
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
152lm (148lm ~ 156lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
2.8°C/W
Voltage - Forward (Vf) (Typ)
2.77V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,70678 €706,78 €
Manufacturers Standard Package
Unit Price without VAT:0,70678 €
Unit Price with VAT:0,85520 €