
CMU2258-R040-00PP0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMU2258-R040-00PP0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2258-R040-00PP0U0A30G |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Current - Max 2.88A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Warm | Height 1.50mm |
CCT (K) 3000K | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,51000 € | 18,51 € |
| 10 | 17,58500 € | 175,85 € |
| 50 | 17,08560 € | 854,28 € |
| 100 | 15,73420 € | 1.573,42 € |
| 200 | 14,30885 € | 2.861,77 € |
| 500 | 13,40188 € | 6.700,94 € |
| Unit Price without VAT: | 18,51000 € |
|---|---|
| Unit Price with VAT: | 22,39710 € |

