
R586I218050T0K | |
|---|---|
DigiKey Part Number | 399-R586I218050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R586I218050T0K |
Description | CAP FILM 600VAC(X1) 0.018 UF 20% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 600V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.484" (12.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 600V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1200V (1.2kV) | Ratings AEC-Q200, X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73300 € | 7,33 € |
| 50 | 0,57820 € | 28,91 € |
| 100 | 0,53080 € | 53,08 € |
| 900 | 0,42914 € | 386,23 € |
| 1.800 | 0,40808 € | 734,54 € |
| 2.700 | 0,39754 € | 1.073,36 € |
| 5.400 | 0,38206 € | 2.063,12 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

