
CLYBA-FKA-CG1K1B1BB7D3D3 | |
|---|---|
DigiKey Part Number | CLYBA-FKA-CG1K1B1BB7D3D3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLYBA-FKA-CG1K1B1BB7D3D3 |
Description | LED RGB SMD DIFF 6-PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color - 6-SMD, J-Lead |
Category | Package / Case 6-SMD, J-Lead |
Mfr | Supplier Device Package 6-PLCC |
Packaging Tape & Reel (TR) | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Part Status Obsolete | Height - Seated (Max) 0.102" (2.60mm) |
Mounting Type Surface Mount | Base Product Number |

