Direct

CLM3A-WKW-CWAXA133 | |
|---|---|
DigiKey Part Number | CLM3A-WKW-CWAXA133-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM3A-WKW-CWAXA133 |
Description | LED WHITE DIFF 2PLCC SMD |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, J-Lead |
Category | Package / Case 2-SMD, J-Lead |
Mfr | Supplier Device Package |
Packaging Tape & Reel (TR) | Size / Dimension 2.70mm L x 2.00mm W |
Part Status Obsolete | Height (Max) 1.40mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM3C-WKW-CWBYA153 | Cree LED | 25.288 | CLM3C-WKW-CWBYA153CT-ND | 0,25000 € | Direct |


