Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLM2D-AEC-CXAYA243 | |
|---|---|
DigiKey Part Number | 90-CLM2D-AEC-CXAYA243TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM2D-AEC-CXAYA243 |
Description | LED AMBER DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Package / Case 4-PLCC |
Color | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 3.55mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 3.20mm x 2.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM2D-AEC-CWBYA243 | Cree LED | 0 | 90-CLM2D-AEC-CWBYA243TR-ND | 0,12565 € | Parametric Equivalent |
| CLM2D-AEC-CWBYA343 | Cree LED | 0 | 90-CLM2D-AEC-CWBYA343TR-ND | 0,13352 € | Parametric Equivalent |
| CLM2D-AEC-CXAYA343 | Cree LED | 0 | 90-CLM2D-AEC-CXAYA343TR-ND | 0,14136 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,14136 € | 325,13 € |
| Unit Price without VAT: | 0,14136 € |
|---|---|
| Unit Price with VAT: | 0,17105 € |

