NLV14106BDR2G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.201
Unit Price: 0,31309 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 31.827
Unit Price: 0,43000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14106BDR2G

DigiKey Part Number
488-NLV14106BDR2GTR-ND - Tape & Reel (TR)
488-NLV14106BDR2GCT-ND - Cut Tape (CT)
488-NLV14106BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14106BDR2G
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14106BDR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8.8mA, 8.8mA
Mfr
Input Logic Level - Low
0.9V ~ 4V
Series
Input Logic Level - High
3.6V ~ 10.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-SOIC
Voltage - Supply
3V ~ 18V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14106BDGonsemi1.201MC14106BDGOS-ND0,31309 €Parametric Equivalent
MC14106BDR2Gonsemi31.827MC14106BDR2GOSCT-ND0,43000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31700 €3,17 €
250,28320 €7,08 €
1000,24650 €24,65 €
2500,22888 €57,22 €
5000,21828 €109,14 €
1.0000,21196 €211,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20036 €500,90 €
5.0000,19481 €974,05 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54450 €