Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CHA0612-R160-000N0U0A35G | |
|---|---|
DigiKey Part Number | 90-CHA0612-R160-000N0U0A35G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0612-R160-000N0U0A35G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0612 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 114 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 114° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 1441lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHA0612-0000-000N0U0A35G | Cree LED | 0 | 90-CHA0612-0000-000N0U0A35G-ND | 3,28488 € | Parametric Equivalent |
| CHA0612-0000-000N0U0A35H | Cree LED | 0 | 90-CHA0612-0000-000N0U0A35H-ND | 3,94183 € | Parametric Equivalent |
| CHA0612-0000-000N0Z0A35H | Cree LED | 0 | 90-CHA0612-0000-000N0Z0A35H-ND | 4,73020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,34894 € | 695,83 € |
| Unit Price without VAT: | 4,34894 € |
|---|---|
| Unit Price with VAT: | 5,26222 € |




