
C5SMF-AJE-CU0V0342 | |
|---|---|
DigiKey Part Number | C5SMF-AJE-CU0V0342CT-ND - Cut Tape (CT) C5SMF-AJE-CU0V0342TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C5SMF-AJE-CU0V0342 |
Description | LED AMBER CLEAR 5MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.10mm x 3.70mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 100° x 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Amber | Supplier Device Package |
Lens Transparency Clear | Height (Max) 8.50mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,13800 € | 13,80 € |
| 500 | 0,12434 € | 62,17 € |
| 1.000 | 0,11884 € | 118,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11652 € | 291,30 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |


