C566D-RFE-CV34QBB1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1.197
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,11518 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,12434 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,11992 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,10864 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,24475 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.329
Unit Price: 0,82000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for C566D-RFE-CV34QBB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566D-RFE-CV34QBB1

DigiKey Part Number
C566D-RFE-CV34QBB1-ND
Manufacturer
Manufacturer Product Number
C566D-RFE-CV34QBB1
Description
LED RED DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.20mm x 4.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
70° x 30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
7.80mm
Millicandela Rating
Base Product Number
Lens Style
Oval with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C566D-RFE-CV0X0BB1Cree LED1.197C566D-RFE-CV0X0BB1-ND0,15000 €Parametric Equivalent
C566D-RFE-CV0X0BB2Cree LED0C566D-RFE-CV0X0BB2-ND0,11518 €Parametric Equivalent
C566D-RFE-CV34QBB2Cree LED0C566D-RFE-CV34QBB2-ND0,12434 €Parametric Equivalent
C566D-RFE-CW14QBB1Cree LED0C566D-RFE-CW14QBB1-ND0,11992 €Parametric Equivalent
C566D-RFE-CW14QBB2Cree LED0C566D-RFE-CW14QBB2-ND0,10864 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,13888 €69,44 €
Manufacturers Standard Package
Unit Price without VAT:0,13888 €
Unit Price with VAT:0,16804 €