Parametric Equivalent
Parametric Equivalent

Category | Lens Size 5.20mm x 4.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 70° x 30° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Amber | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 11.90mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C566D-AFF-CV34Q341 | Cree LED | 0 | C566D-AFF-CV34Q341-ND | 0,13888 € | Parametric Equivalent |
| C566D-AFF-CV34Q342 | Cree LED | 0 | C566D-AFF-CV34Q342-ND | 0,12434 € | Parametric Equivalent |


