Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C513A-MSS-CX0Z0511 | |
|---|---|
DigiKey Part Number | C513A-MSS-CX0Z0511-ND |
Manufacturer | |
Manufacturer Product Number | C513A-MSS-CX0Z0511 |
Description | LED WARM WHITE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Warm 2800K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Bulk | Viewing Angle 55° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 12.20mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C513A-MSS-CX0Z0231 | Cree LED | 399 | C513A-MSS-CX0Z0231-ND | 0,25000 € | Parametric Equivalent |
| C513A-MSS-CX0Z0232 | Cree LED | 0 | C513A-MSS-CX0Z0232-ND | 0,19633 € | Parametric Equivalent |
| C513A-MSS-CX0Z0512 | Cree LED | 0 | C513A-MSS-CX0Z0512-ND | 0,20025 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22366 € | 111,83 € |
| Unit Price without VAT: | 0,22366 € |
|---|---|
| Unit Price with VAT: | 0,27063 € |


