Parametric Equivalent

C503B-BCN-CU0W0452-030 | |
|---|---|
DigiKey Part Number | C503B-BCN-CU0W0452-030-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-BCN-CU0W0452-030 |
Description | LED BLUE CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.10mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-BCN-CU0W0451-030 | Cree LED | 0 | C503B-BCN-CU0W0451-030-ND | 0,19296 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17278 € | 431,95 € |
| Unit Price without VAT: | 0,17278 € |
|---|---|
| Unit Price with VAT: | 0,20906 € |

