Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C503B-AAS-CZ0C0342 | |
|---|---|
DigiKey Part Number | 90-C503B-AAS-CZ0C0342TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-AAS-CZ0C0342 |
Description | LED AMBER 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5.00mm Dia |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 13.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-AAS-CA0C0341 | Cree LED | 0 | 90-C503B-AAS-CA0C0341-ND | 0,13742 € | Parametric Equivalent |
| C503B-AAS-CA0C0342 | Cree LED | 0 | 90-C503B-AAS-CA0C0342TB-ND | 0,12306 € | Parametric Equivalent |
| C503B-AAS-CZ0C0341 | Cree LED | 0 | 90-C503B-AAS-CZ0C0341-ND | 0,14618 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13088 € | 327,20 € |
| Unit Price without VAT: | 0,13088 € |
|---|---|
| Unit Price with VAT: | 0,15836 € |

