Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C4SMM-RJY-CS14QBB2 | |
|---|---|
DigiKey Part Number | 90-C4SMM-RJY-CS14QBB2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C4SMM-RJY-CS14QBB2 |
Description | LED RED 4MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.90mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 15mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.90mm L x 3.00mm W | |
Height (Max) | 10.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10844 € | 325,32 € |
| 75.000 | 0,07745 € | 5.808,75 € |
| Unit Price without VAT: | 0,10844 € |
|---|---|
| Unit Price with VAT: | 0,13121 € |

