Similar

Category | Lens Style Oval with Domed Top |
Mfr | Lens Size 4.20mm x 3.10mm |
Series | Voltage - Forward (Vf) (Typ) 3.4V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.35mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3474AN-GADB-AMNA-PR-MS | Everlight Electronics Co Ltd | 4.785 | 1080-1013-1-ND | 0,84000 € | Similar |


