Image for C4SMF-AJF-CT0V0251 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMF-AJF-CT0V0251

DigiKey Part Number
C4SMF-AJF-CT0V0251-ND
Manufacturer
Manufacturer Product Number
C4SMF-AJF-CT0V0251
Description
LED AMBER CLEAR 4MM OVAL T/H
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
4.20mm x 3.10mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Package / Case
Radial
Configuration
Standard
Supplier Device Package
Lens Transparency
Clear
Height (Max)
9.90mm
Millicandela Rating
Base Product Number
Lens Style
Oval with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types