75 A Current Sense Transformer 20Hz ~ 1kHz 150Ohm Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR8449-2000

DigiKey Part Number
CR8449-2000-ND
Manufacturer
Manufacturer Product Number
CR8449-2000
Description
CURR SENSE XFMR 75A IN-LINE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 A Current Sense Transformer 20Hz ~ 1kHz 150Ohm Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
75 A
Manufacturer
CR Magnetics Inc.
Current Ratio
2000:1
Series
DC Resistance (DCR)
150Ohm
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Size / Dimension
1.252" L x 1.024" W (31.80mm x 26.00mm)
Frequency Range
20Hz ~ 1kHz
Height - Seated (Max)
0.669" (17.00mm)
Type
Non-Invasive (Solid Core)
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,76000 €11,76 €
Manufacturers Standard Package
Unit Price without VAT:11,76000 €
Unit Price with VAT:14,22960 €