Similar

CT10-1040-A2 | |
|---|---|
DigiKey Part Number | CT10-1040-A2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CT10-1040-A2 |
Description | SWITCH REED SPST-NO 500MA 140V |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 40AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CT10-1040-A2 Models |
Category | Voltage - Switching AC 140 V |
Manufacturer Coto Technology | Voltage - Switching DC 200 V |
Series | Power - Rated 10W |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Axial, Flat |
Type Molded Body Reed | Length - Overall 0.614" (15.60mm) |
Circuit SPST-NO | Size - Body 0.505" L x 0.095" W x 0.095" H (12.83mm x 2.41mm x 2.41mm) |
Operate Range 10 ~ 40AT | Operating Temperature -40°C ~ 125°C |
Release Range 3 ~ 35AT | Current - Carry 500mA (DC) |
Current - Switching 500mA (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT10-1040-G2 | Coto Technology | 0 | 306-1307-2-ND | 0,68060 € | Similar |


