
LEA100F-9 | |
|---|---|
DigiKey Part Number | LEA100F-9-ND |
Manufacturer | |
Manufacturer Product Number | LEA100F-9 |
Description | AC/DC CONVERTER 9V 100W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 81% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 8.74" L x 2.44" W x 1.26" H (222.0mm x 62.0mm x 32.0mm) |
Voltage - Output 1 9V | Approval Agency CE, cURus, TUV |
Current - Output 1 11.5 A | Base Product Number |


