Three Phase (Wye) EMC/EMI Line Filter 10 A 500V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAC-10-683

DigiKey Part Number
1776-2147-ND
Manufacturer
Manufacturer Product Number
JAC-10-683
Description
LINE FILTER 500VAC 10A CHASS MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 10 A 500V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
JAC-10-683 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
500V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,32000 €39,32 €
1032,08400 €320,84 €
2529,59080 €739,77 €
5028,07020 €1.403,51 €
Manufacturers Standard Package
Unit Price without VAT:39,32000 €
Unit Price with VAT:47,57720 €