
CHS5004812-R | |
|---|---|
DigiKey Part Number | 1776-CHS5004812-R-ND |
Manufacturer | |
Manufacturer Product Number | CHS5004812-R |
Description | DC DC CONVERTER 12V 504W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 42A 36V - 76V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 95% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm) |
Voltage - Input (Max) 76V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 42A | Approval Agency CE, cURus, TUV |
Power (Watts) 504 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,05000 € | 105,05 € |
| Unit Price without VAT: | 105,05000 € |
|---|---|
| Unit Price with VAT: | 127,11050 € |

