Parametric Equivalent

CHS3804812-R | |
|---|---|
DigiKey Part Number | 1776-CHS3804812-R-ND |
Manufacturer | |
Manufacturer Product Number | CHS3804812-R |
Description | DC DC CONVERTER 12V 384W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 32A 36V - 76V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 94.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) |
Voltage - Input (Max) 76V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 32A | Approval Agency CE, cURus, TUV |
Power (Watts) 384 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHS3804812H-R | Cosel USA, Inc. | 0 | 1776-CHS3804812H-R-ND | 99,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,12000 € | 99,12 € |
| Unit Price without VAT: | 99,12000 € |
|---|---|
| Unit Price with VAT: | 119,93520 € |

