Upgrade
Upgrade

SLP391M160A3P3 | |
|---|---|
DigiKey Part Number | 338-1499-ND |
Manufacturer | |
Manufacturer Product Number | SLP391M160A3P3 |
Description | CAP ALUM 390UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 510mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX391M200H022 | Cornell Dubilier Knowles | 5.247 | 338-3790-ND | 4,21000 € | Upgrade |
| SLP391M180A3P3 | Cornell Dubilier Knowles | 12 | 338-1500-ND | 3,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08048 € | 3.241,44 € |
| Unit Price without VAT: | 1,08048 € |
|---|---|
| Unit Price with VAT: | 1,30738 € |



