10 µF Film Capacitor 80V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA6106K100-FA

DigiKey Part Number
338-RA6106K100-FA-ND
Manufacturer
Manufacturer Product Number
RA6106K100-FA
Description
CAPACITOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 80V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.650" L x 0.260" W (16.50mm x 6.60mm)
Part Status
Active
Height - Seated (Max)
0.461" (11.70mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
80V
Applications
High Frequency, Switching; High Pulse, DV/DT; EMI, RFI Suppression
Voltage Rating - DC
100V
Features
Low ESR; Low ESL; Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.930
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,02000 €26,02 €
1019,83900 €198,39 €
5017,29760 €864,88 €
10016,49890 €1.649,89 €
50015,38430 €7.692,15 €
Unit Price without VAT:26,02000 €
Unit Price with VAT:31,48420 €