QAS504K200D022 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,18188 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.646
Unit Price: 11,24000 €
Datasheet
RC EMI Filter 1st Order RC Snubber Network Channel R = 22Ohms, C = 0.5µF Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QAS504K200D022

DigiKey Part Number
338-QAS504K200D022-ND
Manufacturer
Manufacturer Product Number
QAS504K200D022
Description
FILTER RC 22 OHMS/0.5UF TH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order RC Snubber Network Channel R = 22Ohms, C = 0.5µF Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
R = 22Ohms, C = 0.5µF
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 85°C
Series
Applications
EMI, RFI Suppression; High Pulse, DV/DT; Snubber
Packaging
Bag
Voltage - Rated
200V
Part Status
Active
Mounting Type
Through Hole
Type
RC Snubber Network
Package / Case
Radial
Filter Order
1st
Size / Dimension
1.080" L x 0.370" W (27.50mm x 9.50mm)
Technology
RC
Height
0.642" (16.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QAS504K200D047Cornell Dubilier Knowles0338-QAS504K200D047-ND5,18188 €Parametric Equivalent
QAS504K200D220Cornell Dubilier Knowles1.646338-QAS504K200D220-ND11,24000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3.0005,18188 €15.545,64 €
Unit Price without VAT:5,18188 €
Unit Price with VAT:6,27007 €