Parametric Equivalent




MC18FD301G-F | |
|---|---|
DigiKey Part Number | MC18FD301G-F-ND |
Manufacturer | |
Manufacturer Product Number | MC18FD301G-F |
Description | CAP MICA 300PF 2% 500V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1812 (4532 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 300 pF | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC18FD301G-TF | Cornell Dubilier Knowles | 0 | MC18FD301G-TF-ND | 3,61898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,00100 € | 1.200,20 € |
| Unit Price without VAT: | 6,00100 € |
|---|---|
| Unit Price with VAT: | 7,26121 € |


