0.18 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 2416 (6041 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP2416H184G-D3

DigiKey Part Number
FCP2416H184G-D3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCP2416H184G-D3
Description
CAP FILM 0.18UF 2% 50VDC 2416
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.18 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 2416 (6041 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Capacitance
Height - Seated (Max)
0.098" (2.50mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - DC
50V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,22740 €2.454,80 €
Manufacturers Standard Package
Unit Price without VAT:1,22740 €
Unit Price with VAT:1,48515 €