FCP2416H154J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,09455 €
Datasheet
0.15 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 2416 (6041 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP2416H154J

DigiKey Part Number
FCP2416H154J-ND
Manufacturer
Manufacturer Product Number
FCP2416H154J
Description
CAP FILM 0.15UF 5% 50VDC 2416
Customer Reference
Detailed Description
0.15 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 2416 (6041 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - DC
50V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP2416H154J-D1Cornell Dubilier Knowles0FCP2416H154J-D1-ND1,09455 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types