220 µH Unshielded Toroidal Inductor 960 mA 141mOhm Max Radial, Vertical, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32221C

DigiKey Part Number
811-1221-ND
Manufacturer
Manufacturer Product Number
32221C
Description
FIXED IND 220UH 960MA 141 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Toroidal Inductor 960 mA 141mOhm Max Radial, Vertical, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
141mOhm Max
Mfr
Q @ Freq
3.3 @ 800kHz
Series
Frequency - Self Resonant
2.8MHz
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
800 kHz
Type
Toroidal
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical, 4 Leads (Open)
Tolerance
±15%
Size / Dimension
0.846" L x 0.394" W (21.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.945" (24.00mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,15000 €2,15 €
101,77000 €17,70 €
251,63800 €40,95 €
601,52083 €91,25 €
1201,43383 €172,06 €
3001,32670 €398,01 €
5401,26231 €681,65 €
1.0201,19623 €1.220,15 €
2.5201,10833 €2.792,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,60150 €