
FCP1206C223G-H1 | |
|---|---|
DigiKey Part Number | 338-FCP1206C223G-H1TR-ND - Tape & Reel (TR) 338-FCP1206C223G-H1CT-ND - Cut Tape (CT) 338-FCP1206C223G-H1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1206C223G-H1 |
Description | CAP FILM 0.022UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.09mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,49900 € | 24,95 € |
| 100 | 0,45660 € | 45,66 € |
| 500 | 0,38496 € | 192,48 € |
| 1.000 | 0,36281 € | 362,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33544 € | 1.006,32 € |
| 6.000 | 0,32204 € | 1.932,24 € |
| 9.000 | 0,31533 € | 2.837,97 € |
| 15.000 | 0,30788 € | 4.618,20 € |
| 21.000 | 0,30353 € | 6.374,13 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

