
FCN6031E684K | |
|---|---|
DigiKey Part Number | FCN6031E684K-ND |
Manufacturer | |
Manufacturer Product Number | FCN6031E684K |
Description | CAP FILM 0.68UF 10% 250VDC 6031 |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 6031 (1580 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN6031E684K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Size / Dimension 0.598" L x 0.315" W (15.20mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - DC 250V | Applications General Purpose |

