Direct

ESRD100M12B | |
|---|---|
DigiKey Part Number | ESRD100M12B-ND |
Manufacturer | |
Manufacturer Product Number | ESRD100M12B |
Description | CAP ALUM POLY 10UF 20% 12.5V SMD |
Customer Reference | |
Detailed Description | 10 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 60mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 105°C |
Series | Applications Bypass, Decoupling |
Packaging Bulk | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance 10 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 12.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 60mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A700V106M12RATE040 | KEMET | 1.990 | 399-5293-1-ND | 2,29000 € | Direct |


