
EDS334Z3R6C | |
|---|---|
DigiKey Part Number | 338-EDS334Z3R6C-ND |
Manufacturer | |
Manufacturer Product Number | EDS334Z3R6C |
Description | 0.33F, 3.6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 3.6 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 330 mF | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 3.6 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 75Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,40029 € | 2.520,52 € |
| Unit Price without VAT: | 1,40029 € |
|---|---|
| Unit Price with VAT: | 1,69435 € |

