


DSF116Q3R0 | |
|---|---|
DigiKey Part Number | 338-DSF116Q3R0-ND |
Manufacturer | |
Manufacturer Product Number | DSF116Q3R0 |
Description | CAPACITOR 11F -10%, +30% 3V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11 F (EDLC) Supercapacitor 3 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 11 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 50mOhm @ 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,88900 € | 18,89 € |
| 50 | 1,56300 € | 78,15 € |
| 200 | 1,37915 € | 275,83 € |
| 600 | 1,27667 € | 766,00 € |
| 1.000 | 1,23875 € | 1.238,75 € |
| 2.600 | 1,18090 € | 3.070,34 € |
| 5.000 | 1,14933 € | 5.746,65 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,27910 € |

