Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM06FD112JO3 | |
|---|---|
DigiKey Part Number | CM06FD112JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM06FD112JO3 |
Description | CAP MICA 1100PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.343" (8.70mm) |
Capacitance 1100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.220" W (16.50mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.520" (13.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD19FD112GO3 | Cornell Dubilier Knowles | 0 | CD19FD112GO3-ND | 3,90760 € | Parametric Equivalent |
| CD19FD112GO3F | Cornell Dubilier Knowles | 0 | CD19FD112GO3F-ND | 4,02180 € | Parametric Equivalent |
| CD19FD112JO3 | Cornell Dubilier Knowles | 0 | 338-2866-ND | 5,92000 € | Parametric Equivalent |
| CD19FD112JO3F | Cornell Dubilier Knowles | 348 | 338-3017-ND | 6,09000 € | Parametric Equivalent |
| CM06FD112GO3 | Cornell Dubilier Knowles | 0 | CM06FD112GO3-ND | 7,11360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,61860 € | 330,93 € |
| Unit Price without VAT: | 6,61860 € |
|---|---|
| Unit Price with VAT: | 8,00851 € |






