
CDV19FF161JO3F | |
|---|---|
DigiKey Part Number | CDV19FF161JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV19FF161JO3F |
Description | CAP MICA 160PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 160 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.642" L x 0.189" W (16.30mm x 4.80mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,13900 € | 41,39 € |
| 50 | 3,54540 € | 177,27 € |
| 100 | 3,36170 € | 336,17 € |
| 500 | 3,05046 € | 1.525,23 € |
| 1.000 | 2,95404 € | 2.954,04 € |
| 2.500 | 2,85217 € | 7.130,43 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,81230 € |

