
CD5CC020DO3F | |
|---|---|
DigiKey Part Number | 338-3061-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC020DO3F |
Description | CAP MICA 2PF 0.5PF 300V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.110" W (6.90mm x 2.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 3,89700 € | 38,97 € |
| 50 | 3,32860 € | 166,43 € |
| 100 | 3,15310 € | 315,31 € |
| 500 | 2,85564 € | 1.427,82 € |
| 1.000 | 2,76352 € | 2.763,52 € |
| 2.500 | 2,66617 € | 6.665,43 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,43720 € |


