Direct
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

AVS158M06G24T-F | |
|---|---|
DigiKey Part Number | AVS158M06G24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVS158M06G24T-F |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 400mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 1.19 A @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 400mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA158M06G24T-F | Cornell Dubilier Knowles | 500 | 338-AHA158M06G24T-FCT-ND | 1,50000 € | Direct |
| AFK158M06G24T-F | Cornell Dubilier Knowles | 500 | 338-2157-1-ND | 2,01000 € | Upgrade |
| EDK158M6R3S9PAA | KEMET | 0 | EDK158M6R3S9PAA-ND | 0,18149 € | Direct |
| 6.3TKV1500M10X10.5 | Rubycon | 402 | 1189-2061-1-ND | 1,34000 € | Upgrade |
| EDH158M6R3S9PAA | KEMET | 0 | EDH158M6R3S9PAA-ND | 0,21338 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51994 € | 259,97 € |
| Unit Price without VAT: | 0,51994 € |
|---|---|
| Unit Price with VAT: | 0,62913 € |










