
AHA107M16D16T-F | |
|---|---|
DigiKey Part Number | 338-AHA107M16D16T-FTR-ND - Tape & Reel (TR) 338-AHA107M16D16T-FCT-ND - Cut Tape (CT) 338-AHA107M16D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA107M16D16T-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.3Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 4.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVES107M16D16T-F | Cornell Dubilier Knowles | 7.725 | 338-AVES107M16D16T-FCT-ND | 0,68000 € | Direct |
| AVEZ107M16D16T-F | Cornell Dubilier Knowles | 1.083 | 338-3967-1-ND | 0,62000 € | Direct |
| AFK107M16D16T-F | Cornell Dubilier Knowles | 62.679 | 338-2140-1-ND | 0,71000 € | Similar |
| 107AXZ016MQ5 | CORNELL DUBILIER KNOWLES | 83 | 1572-1239-1-ND | 0,49000 € | Direct |
| EMVY160ARA101MF55G | Chemi-Con | 0 | 565-EMVY160ARA101MF55GCT-ND | 0,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,38480 € | 19,24 € |
| 100 | 0,34550 € | 34,55 € |
| 500 | 0,27774 € | 138,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25639 € | 256,39 € |
| 2.000 | 0,23865 € | 477,30 € |
| 3.000 | 0,22969 € | 689,07 € |
| 5.000 | 0,21970 € | 1.098,50 € |
| 7.000 | 0,21383 € | 1.496,81 € |
| 10.000 | 0,20816 € | 2.081,60 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

